| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-021-521-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-021-521-112 |
333-021-521-112
| Heilind Number: | EDA333-021-521-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-021-521-112 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, offering seamless integration for your electronic components. Designed for optimal performance, this connector features a single row configuration with 21 positions and a .156-inch pitch, ensuring reliable contact within your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting functionality even in harsh environments. With a current rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether you're working on a new project or upgrading existing systems, this green connector with straight mount orientation is the perfect choice for secure and efficient board-to-board connections. Trust in its quality and precision to streamline your electronic designs.

