| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-021-521-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-021-521-602 |
333-021-521-602
| Heilind Number: | EDA333-021-521-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-021-521-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. This essential component, designed for seamless integration on PCBs, features a single row configuration with 21 positions for optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. The copper alloy contacts guarantee efficient power delivery, while the .156-inch pitch and .2-inch row spacing facilitate easy assembly. With a 3A amperage rating and straight mount orientation, this connector is ideal for various applications in the electronics industry. Elevate your connectivity solutions with this high-quality component.

