| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-021-521-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-021-521-604 |
333-021-521-604
| Heilind Number: | EDA333-021-521-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-021-521-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this connector is not only visually striking but also reliable, with a durable UL 94V-0 Thermoplastic Polyester housing. Designed for optimal performance, it offers a contact amperage of 3A, making it suitable for various applications. With a single row configuration and 21 positions, it provides ample connectivity options. The copper alloy contact material ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy connection. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for PCB applications, this connector is a must-have for any electronic setup.

