| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-021-521-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-021-521-608 |
333-021-521-608
| Heilind Number: | EDA333-021-521-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-021-521-608 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB to PCB communication. Crafted with precision and durability in mind, this connector features a single row design with 21 positions, ensuring optimal performance in your circuitry. The green housing, made of UL 94V-0 Thermoplastic Polyester, not only offers a visually appealing touch but also guarantees high safety standards. With a contact material of Copper Alloy, you can rely on efficient conductivity for your power and data needs. The .156-inch pitch and .2-inch row spacing allow for easy installation and compatibility with standard PCB layouts. Designed for straight mount orientation, this connector offers versatility in various electronic setups. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for both commercial and industrial applications. Trust in our Card Edge Connector to streamline your connectivity solutions with reliability and performance at its core.

