| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-021-523-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-021-523-103 |
333-021-523-103
| Heilind Number: | EDA333-021-523-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-021-523-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a single row layout and 21 positions, it offers efficient power and signal transmission. The Copper Alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Whether you require straight or right-angle mounting, this connector delivers optimal performance, making it a must-have in your PCB assembly arsenal. Elevate your connectivity game with this essential component.

