| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-021-523-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-021-523-104 |
333-021-523-104
| Heilind Number: | EDA333-021-523-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-021-523-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency, this connector features a single row with 21 positions, facilitating secure and reliable contact. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precision and compatibility are guaranteed. Operating flawlessly in a temperature range of -40 to 105°C, this connector is suitable for diverse industrial applications. Trust in its straight mount orientation for easy installation. Elevate your electronic systems with this essential connector, where performance meets quality.

