| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-021-523-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-021-523-602 |
333-021-523-602
| Heilind Number: | EDA333-021-523-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-021-523-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Efficiently connect and secure your PCB components with this Card Edge Connector. Designed for seamless integration, its green housing made of UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a single row layout and 21 positions, it offers ample connectivity for your circuitry. The copper alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Its straight mount orientation simplifies installation, making it an essential component for your electronic projects.

