| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-021-523-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-021-523-608 |
333-021-523-608
| Heilind Number: | EDA333-021-523-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-021-523-608 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a single row layout with 21 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting performance even in harsh industrial environments. The vibrant green color not only adds a touch of visual distinction but also signifies compliance with safety standards. With a low pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless during installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications, from consumer electronics to industrial machinery. Trust in its quality and versatility for seamless board-to-board connections.

