| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-021-524-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-021-524-101 |
333-021-524-101
| Heilind Number: | EDA333-021-524-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-021-524-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector offers a reliable amperage of 3A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row configuration and 21 positions, it provides ample connectivity options. The copper alloy contact material and a pitch of .156 inches deliver optimal conductivity. Suitable for straight mount orientation, it facilitates easy installation on circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Trust in its performance to streamline your board-to-board connections with precision and reliability.

