| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-021-524-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-021-524-102 |
333-021-524-102
| Heilind Number: | EDA333-021-524-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-021-524-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our meticulously designed Card Edge Connector. Constructed with a durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable performance in demanding environments. With a pitch of .156 inches and 21 positions, it offers seamless integration for your PCB assembly. Its green color and sleek straight mount orientation add a touch of efficiency to your setup. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a vital component for your connectivity needs. Trust in its high amperage rating of 3A, making it suitable for power and signal transmission. Explore the possibilities with this essential connector for your projects.

