| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-021-524-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-021-524-604 |
333-021-524-604
| Heilind Number: | EDA333-021-524-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-021-524-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our high-quality Card Edge Connector. Designed for seamless integration, this green connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row layout and 21 copper alloy contacts, it offers reliable connectivity at a pitch of .156 inches. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in its 3A amperage rating and compliant standards for efficient and secure board-to-board connections. Elevate your electronic projects with this essential component.

