| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-021-540-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-021-540-103 |
333-021-540-103
| Heilind Number: | EDA333-021-540-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-021-540-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a sleek design in vibrant green, this connector is a crucial component for seamless data transmission. Engineered with precision, it offers reliable performance with a maximum amperage of 3 A. The durable UL 94V-0 Thermoplastic Polyester housing ensures safe and efficient operation, even in challenging environments. With one row and 21 contact positions, it provides ample connectivity options for your electronic devices. Crafted from high-quality Copper Alloy, the contacts guarantee optimal signal integrity. Designed for easy integration, this connector has a pitch of .156 inches and a row spacing of .2 inches, facilitating hassle-free installation on your PCB. Its straight mount orientation further simplifies the assembly process. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various applications. Trust in the superior quality of our Card Edge Connector for seamless board-to-board connections in your electronic systems.

