| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-021-540-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-021-540-112 |
333-021-540-112
| Heilind Number: | EDA333-021-540-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-021-540-112 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with precision, this connector features high-quality Copper Alloy contacts for reliable signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures optimal performance even in harsh environments, while its green color adds a touch of visual distinction. With a pitch of .156 inches and a single row design accommodating 21 positions, it offers versatile connectivity options. Suitable for straight mounting orientation, it guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in the electronics industry. Trust in our connector for efficient and secure board-to-board connections.

