| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-021-540-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-021-540-602 |
333-021-540-602
| Heilind Number: | EDA333-021-540-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-021-540-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Crafted with precision, this essential component features a sleek green design, ensuring seamless integration into your PCB layout. With a robust housing made of UL 94V-0 Thermoplastic Polyester and contact pins crafted from durable Copper Alloy, it guarantees reliable performance in demanding environments. Boasting a single row configuration with 21 positions, it offers ample connectivity options for your circuitry. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this high-quality Card Edge Connector to deliver optimal performance and durability in your electronic designs.

