| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-021-540-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-021-540-607 |
333-021-540-607
| Heilind Number: | EDA333-021-540-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-021-540-607 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a single row with 21 positions, ensuring efficient signal transmission. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and reliable contact. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Crafted with copper alloy contacts, it provides excellent conductivity. Whether for industrial or consumer electronics, this connector, with an amperage rating of 3A, is a dependable choice. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures performance in various environments. Trust in the quality and versatility of this essential component for your connectivity needs.

