| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-021-541-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-021-541-101 |
333-021-541-101
| Heilind Number: | EDA333-021-541-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-021-541-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Crafted with precision, this connector ensures reliable performance, offering a total of 21 positions in a single row. The housing, made from UL 94V-0 Thermoplastic Polyester, guarantees robustness and durability. Each contact is meticulously crafted from Copper Alloy, providing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector is suitable for various PCB applications. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile in diverse environments. Elevate your connectivity solutions with this essential component.

