| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-021-541-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-021-541-102 |
333-021-541-102
| Heilind Number: | EDA333-021-541-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-021-541-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic assemblies with this durable Card Edge Connector. Designed for seamless integration on PCBs, it features a high-performance straight mount orientation and a total of 21 positions for optimal signal transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, offering superior protection and reliability. With a contact material of Copper Alloy, it ensures efficient conductivity, while its green color allows for easy identification during assembly. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environmental conditions, making it an essential component for your next project.

