| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-021-541-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-021-541-103 |
333-021-541-103
| Heilind Number: | EDA333-021-541-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-021-541-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row with 21 positions, ensuring efficient signal transmission. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity even in demanding environments. With a 3A amperage rating and operating temperature range of -40 to 105°C, it offers optimal performance and longevity. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation facilitates hassle-free assembly. Perfect for various applications, this green-colored connector is a must-have for any project requiring secure board-to-board connectivity.

