| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-021-541-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-021-541-104 |
333-021-541-104
| Heilind Number: | EDA333-021-541-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-021-541-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your connectivity with our Card Edge Connector, designed for seamless integration on printed circuit boards. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. With a contact material of Copper Alloy, this connector guarantees efficient power transmission. Featuring a single row design with 21 positions and a pitch of .156 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications.Upgrade your PCB setup with this essential connector for enhanced functionality and performance.

