| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-021-541-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-021-541-112 |
333-021-541-112
| Heilind Number: | EDA333-021-541-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-021-541-112 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic applications. Made with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector ensures reliable power transmission at an amperage of 3A. With a single row layout and a pitch of .156 inches, it offers seamless integration on your circuit board. Featuring 21 positions, it allows for versatile connection possibilities. The green color and straight mount orientation make it easy to identify and install. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees consistent functionality even in harsh environments. Upgrade your board-to-board connections with this essential component.

