| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-021-541-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-021-541-604 |
333-021-541-604
| Heilind Number: | EDA333-021-541-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-021-541-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 21 positions for optimal versatility. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures durability and safety. Each contact is crafted from high-quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise alignment. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures performance in various environments. Upgrade your electronics with this essential component.

