| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-021-541-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-021-541-608 |
333-021-541-608
| Heilind Number: | EDA333-021-541-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-021-541-608 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 21 positions, facilitating efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in challenging environments, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise and secure attachment. Its green color and straight mount orientation add versatility to any assembly, and with an amperage rating of 3A, it meets power requirements with ease. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a valuable component in your electronic projects.

