| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-021-541-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-021-541-612 |
333-021-541-612
| Heilind Number: | EDA333-021-541-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-021-541-612 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a versatile and durable solution designed for seamless integration. With a vibrant green color, it adds a pop of personality to your setup while offering high performance. Engineered for efficiency, this connector boasts a single row design with 21 positions, ideal for streamlined connections. Its copper alloy contact material ensures reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing material guarantees safety and durability. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Whether you're a DIY enthusiast or a professional, this Card Edge Connector is a must-have for your electronic projects. Elevate your connectivity game today.

