| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-021-542-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-021-542-102 |
333-021-542-102
| Heilind Number: | EDA333-021-542-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-021-542-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Designed for optimal performance, this connector features a single row with 21 positions, perfect for accommodating your circuitry needs. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it not only offers reliable connectivity but also adds a pop of color to your setup. The copper alloy contact material ensures efficient transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, this connector guarantees stability even in demanding environments. Whether you're a DIY enthusiast or a professional in the field, our Card Edge Connector is a must-have for any PCB project. Elevate your connectivity game and shop now.

