| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-021-542-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-021-542-107 |
333-021-542-107
| Heilind Number: | EDA333-021-542-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-021-542-107 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector boasts a single-row layout with 21 positions, ensuring optimal performance for your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable conductivity. The vibrant green color adds a touch of style to your assembly, while the straight mount orientation simplifies installation. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless connections. Operable in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your board-to-board connections with this essential component.

