| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-021-542-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-021-542-108 |
333-021-542-108
| Heilind Number: | EDA333-021-542-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-021-542-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless integration on circuit boards. With a striking green color, it adds a touch of vibrancy while offering robust functionality. Engineered for optimal performance, this connector boasts a current rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. Featuring a single row design with 21 positions, it facilitates efficient signal transmission. The contact material, Copper Alloy, ensures excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise connections. Whether in straight or right-angle mount orientation, this connector delivers versatility and ease of installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. Elevate your PCB design with this essential component, perfect for applications in telecommunications, computing, and beyond.

