| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-021-542-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-021-542-112 |
333-021-542-112
| Heilind Number: | EDA333-021-542-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-021-542-112 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a single row layout with 21 positions for optimal connectivity. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance in various environments. With copper alloy contacts and a pitch of .156 inches, this connector guarantees efficient power transmission at up to 3A. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for your PCB assembly needs. Upgrade your setup today with this essential component.

