| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-021-544-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-021-544-101 |
333-021-544-101
| Heilind Number: | EDA333-021-544-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-021-544-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector ensures reliable performance even in demanding environments. Its compact design features a single row of 21 positions, with a pitch and row spacing of .156 and .2 inches respectively, facilitating efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, it offers versatility for a wide range of applications. Trust in its 3A amperage rating and straight mount orientation for secure and stable connections, making it an essential choice for your PCB assembly needs. Experience seamless connectivity with our high-quality Card Edge Connector.

