| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-021-544-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-021-544-602 |
333-021-544-602
| Heilind Number: | EDA333-021-544-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-021-544-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a single row with 21 positions for seamless PCB connections. The durable housing is made of UL 94V-0 Thermoplastic Polyester, ensuring reliability even in harsh environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and efficient data transfer. Its straight mount orientation and green color make it easy to identify and install. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring reliable board-to-board connections. Upgrade your connectivity solutions with this essential component.

