| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-021-558-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-021-558-102 |
333-021-558-102
| Heilind Number: | EDA333-021-558-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-021-558-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for seamless integration, this connector features a single row with 21 positions, ensuring reliable performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it offers robust construction for long-lasting use. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise connections on your PCB. The right-angle mount orientation allows for convenient installation in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Whether you're a DIY enthusiast or a professional, this green connector is a must-have for your electronic toolkit.

