| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-021-558-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-021-558-103 |
333-021-558-103
| Heilind Number: | EDA333-021-558-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-021-558-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Discover the seamless connectivity offered by our Card Edge Connector, a crucial component for your circuit board setups. Designed for optimal performance, this connector features a single row layout with 21 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in any application. The vibrant green color not only adds a pop of style but also facilitates easy identification during installation. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is achieved with every connection. Its right-angle mount orientation adds versatility to your PCB designs, while the wide operating temperature range of -40 to 105 °C ensures functionality in harsh environments. Trust in this high-quality connector for seamless board-to-board connections in your electronic projects.

