| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-021-558-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-021-558-104 |
333-021-558-104
| Heilind Number: | EDA333-021-558-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-021-558-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a crucial component for seamless PCB connectivity. Designed for optimal performance, this connector features a single row with 21 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in various operating conditions. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. The right-angle mount orientation allows for easy integration, while its green color adds a touch of organization to your setup. Whether you're a hobbyist or a professional, this connector is essential for your board-to-board connections, meeting industry standards with an amperage rating of 3A and an operating temperature range of -40 to 105°C. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

