| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-021-558-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-021-558-108 |
333-021-558-108
| Heilind Number: | EDA333-021-558-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-021-558-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless integration in electronic systems. Designed with precision and performance in mind, this green connector boasts a single row configuration, with 21 positions for optimal signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch and row spacing of .156 in and .2 in respectively, it offers efficient board-to-board connectivity. Its right-angle mount orientation allows for space-saving installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Upgrade your setup with this high-quality connector for seamless performance.

