| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-021-558-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-021-558-604 |
333-021-558-604
| Heilind Number: | EDA333-021-558-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-021-558-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. This essential component features a sleek green design and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliable performance. With a single row layout and Copper Alloy contacts, it offers seamless integration for your electronic projects. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the 21 positions provide ample room for expansion. Designed for right-angle mounting, it's versatile and space-saving. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Elevate your PCB assembly with this high-quality component.

