| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-021-558-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-021-558-607 |
333-021-558-607
| Heilind Number: | EDA333-021-558-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-021-558-607 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector ensures optimal performance in any setting. With a contact material of Copper Alloy, it guarantees efficient conductivity, while its right-angle mount orientation offers versatility in installation. Featuring a single row with 21 positions, it's perfect for various board-to-board connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while its 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Trust in our connector to deliver reliability and durability, meeting your connectivity needs with ease.

