| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-021-558-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-021-558-608 |
333-021-558-608
| Heilind Number: | EDA333-021-558-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-021-558-608 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 21 positions, perfect for efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in demanding environments. With a green color and right-angle mount orientation, it offers both functionality and visual appeal. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the ideal choice for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.

