| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-021-559-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-021-559-101 |
333-021-559-101
| Heilind Number: | EDA333-021-559-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-021-559-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our cutting-edge Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row configuration with 21 positions, ensuring optimal performance. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in demanding environments. The right-angle mount orientation facilitates easy installation, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transfer. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it a must-have component for your connectivity needs. Elevate your designs with our Card Edge Connector and experience seamless functionality like never before.

