| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-021-559-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-021-559-602 |
333-021-559-602
| Heilind Number: | EDA333-021-559-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-021-559-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic designs with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a single row with 21 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees reliable performance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Its right-angle mount orientation facilitates convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various environments. Trust in this connector for high-quality, high-amperage connectivity solutions.

