| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-021-559-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-021-559-603 |
333-021-559-603
| Heilind Number: | EDA333-021-559-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-021-559-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connections with this high-quality Card Edge Connector. Featuring a vibrant green color, it adds a pop of style to your setup while ensuring reliable performance. With a single row design and 21 positions, it offers ample connectivity options for your PCB. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and secure power transmission. The right-angle mount orientation allows for convenient installation in tight spaces. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.

