| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-021-559-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-021-559-604 |
333-021-559-604
| Heilind Number: | EDA333-021-559-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-021-559-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 21 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic designs with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, this green connector ensures reliable performance. With a single row design and a pitch of .156 inches, it offers seamless integration onto your PCBs. Boasting 21 positions and a 3A amperage rating, it accommodates various connections with ease. Its right angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Elevate your PCB connectivity with this essential component.

