| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-520-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-520-102 |
333-022-520-102
| Heilind Number: | EDA333-022-520-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-520-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connections. Designed for high-performance applications, this connector features a single row configuration with 22 positions, housed in durable UL 94V-0 Thermoplastic Polyester material in a sleek green finish. The contact material is made of robust Copper Alloy, ensuring optimal conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Its straight mount orientation makes installation easy and convenient. Trust in this connector for seamless and dependable connectivity in your PCB assemblies.

