| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-520-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-520-104 |
333-022-520-104
| Heilind Number: | EDA333-022-520-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-520-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a high amperage of 3A, making it ideal for powering your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. With a single row layout and 22 copper alloy contact positions, it offers reliable and efficient signal transmission. The .156-inch pitch and .2-inch row spacing ensure precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your PCB assembly needs. Upgrade your connection game with this essential component.

