| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-520-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-520-108 |
333-022-520-108
| Heilind Number: | EDA333-022-520-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-520-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a sleek green design, this connector is meticulously crafted for optimum performance. With a compact form factor and a single row configuration, it seamlessly integrates into your circuitry. Made from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliability in every connection. Offering 22 positions with a pitch of .156 inches and row spacing of .2 inches, it provides ample room for your components. Suitable for a wide range of applications, this connector is ideal for board-to-board connections. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile and dependable. Upgrade your connectivity solutions with this essential component.

