| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-520-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-520-201 |
333-022-520-201
| Heilind Number: | EDA333-022-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-520-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a current rating of 3 A, it can handle high-power applications with ease. Its dual-row design, with a total of 22 positions, allows for versatile connectivity options. The copper alloy contacts offer reliable signal transmission, while the .156-inch pitch and .2-inch row spacing ensure precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Whether for prototyping or production, trust in our Card Edge Connector for seamless board-to-board connections.

