| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-520-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-520-804 |
333-022-520-804
| Heilind Number: | EDA333-022-520-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-520-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a reliable amperage of 3 A, it ensures efficient power transmission. The copper alloy contact material guarantees optimal conductivity, while the dual-row design with 22 positions offers ample connectivity options. With a pitch of .156 in and row spacing of .2 in, it allows for precise alignment on PCBs. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. Perfect for board-to-board connections, this connector is a vital component in your electronic assembly.

