| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-520-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-520-807 |
333-022-520-807
| Heilind Number: | EDA333-022-520-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-520-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Boasting a vibrant green hue, it adds a pop of color while delivering high performance. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing for durability and safety. The Copper Alloy contact material ensures reliable conductivity, making it ideal for demanding applications. With a pitch of .156 inches and two rows of 22 positions, it offers ample space for seamless board-to-board connections. Its straight mount orientation and operating temperature range of -40 to 105 °C further enhance versatility. Trust in this connector for efficient and secure electronic interconnections.

