| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-521-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-521-104 |
333-022-521-104
| Heilind Number: | EDA333-022-521-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-521-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our high-performance Card Edge Connector. Designed for optimal efficiency, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safe and reliable operation. With a contact material of Copper Alloy, it guarantees seamless conductivity. The connector offers a single row of 22 positions, with a pitch of .156 inches and row spacing of .2 inches, facilitating easy board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Elevate your connectivity solutions with this essential component.

