| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-521-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-521-202 |
333-022-521-202
| Heilind Number: | EDA333-022-521-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-521-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a current rating of 3 A, it ensures reliable power transmission, while the Copper Alloy contacts guarantee efficient signal transfer. The 2-row layout with 22 positions offers ample connectivity options, all with a pitch of .156 inches and row spacing of .2 inches for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse applications. Whether for industrial machinery or consumer electronics, trust in our Card Edge Connector for robust and secure connections.

