| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-521-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-521-203 |
333-022-521-203
| Heilind Number: | EDA333-022-521-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-521-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficient board-to-board PCB connections, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various applications. With a contact material of Copper Alloy and a pitch of .156 inches, it facilitates seamless data transfer. The connector boasts two rows and 22 positions, accommodating multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Upgrade your systems with this high-quality connector for optimal functionality.

