| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-521-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-521-208 |
333-022-521-208
| Heilind Number: | EDA333-022-521-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-521-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for secure and efficient board-to-board connections. Designed for durability and performance, this connector features green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With a 3A amperage rating and copper alloy contact material, it guarantees optimal conductivity. Offering two rows with a total of 22 positions and a .156-inch pitch, it facilitates seamless integration on your PCB. The straight mount orientation and wide operating temperature range of -40 to 105°C enhance its versatility. Trust in this essential connector for seamless and reliable data transmission in your electronic devices.

